Helly Hansen MANCHESTER 2.0 Black, Waterproof and Breathable Jacket Front Zip, M 1 EA
- RS Stock No.:
- 774-839
- Mfr. Part No.:
- 71261_990-M
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$351.90
(exc. GST)
$387.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.90 |
*price indicative
- RS Stock No.:
- 774-839
- Mfr. Part No.:
- 71261_990-M
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Brushed Fleece | |
| Hooded | Yes | |
| Series | MANCHESTER 2.0 | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Brushed Fleece | ||
Hooded Yes | ||
Series MANCHESTER 2.0 | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Shell Jacket is designed for optimal protection and comfort in adverse weather conditions, ensuring you are well equipped for outdoor activities.
Brushed fleece inside collar for added warmth
Waterproof and breathable rating of 5.000/5.000
Articulated sleeves promote optimal mobility
Adjustable hem with elastic draw cord for a secure fit
Related links
- Helly Hansen MANCHESTER 2.0 Black S 1 EA
- Helly Hansen MANCHESTER 2.0 Black XS 1 EA
- Helly Hansen MANCHESTER 2.0 Black M 1 EA
- Helly Hansen MANCHESTER 2.0 Black XL 1 EA
- Helly Hansen MANCHESTER 2.0 Black L 1 EA
- Helly Hansen MANCHESTER 2.0 Black 3XL 1 EA
- Helly Hansen MANCHESTER 2.0 Black 2XL 1 EA
- Helly Hansen MANCHESTER 2.0 Black 5XL 1 EA
