Helly Hansen Tech Dark Green Mid Layer Jacket Front Zip, XS 1 EA
- RS Stock No.:
- 773-862
- Mfr. Part No.:
- 72380_450-XS
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$299.12
(exc. GST)
$329.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.12 |
*price indicative
- RS Stock No.:
- 773-862
- Mfr. Part No.:
- 72380_450-XS
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Mid Layer Jacket | |
| Size | XS | |
| Colour | Dark Green | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | Tech | |
| Number of Outer Pockets | 3 | |
| Closure Type | Front Zip | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Mid Layer Jacket | ||
Size XS | ||
Colour Dark Green | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series Tech | ||
Number of Outer Pockets 3 | ||
Closure Type Front Zip | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Midlayer is mid-layer clothing designed for the job site. As your activity and the temperature fluctuate, adding or removing mid-layer clothing is the best way to GET flexible insulation. Keep important items secure in zip-closure hand pockets or the front chest pocket.
Chest pocket with YKK zipper
Hand pockets with brushed lining
Elastic Cuff
- RS Stock No. 0773855
- Mfr. Part No. 72380_450-3XL
Each
$299.12
- RS Stock No. 0774985
- Mfr. Part No. 72380_990-XS
Each
$299.12
- RS Stock No. 0773854
- Mfr. Part No. 72380_450-2XL
Each
$299.12
- RS Stock No. 0773861
- Mfr. Part No. 72380_450-XL
Each
$299.12
Related links
- Helly Hansen Tech Dark Green Mid Layer Jacket Front Zip, XL 1 EA
- Helly Hansen Tech Dark Green Mid Layer Jacket Front Zip, 3XL 1 EA
- Helly Hansen Tech Dark Green Mid Layer Jacket Front Zip, L 1 EA
- Helly Hansen Tech Dark Green Mid Layer Jacket Front Zip, 2XL 1 EA
- Helly Hansen Tech Dark Green Mid Layer Jacket Front Zip, M 1 EA
- Helly Hansen Tech Dark Green Mid Layer Jacket Front Zip, S 1 EA
- Helly Hansen Tech Dark Green Mid Layer Jacket Front Zip, 4XL 1 EA
- Helly Hansen Tech Navy Mid Layer Jacket Front Zip, XS 1 EA










