Helly Hansen Tech Dark Green Mid Layer Jacket Front Zip, XL 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$299.12

(exc. GST)

$329.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.12

*price indicative

RS Stock No.:
773-861
Mfr. Part No.:
72380_450-XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Mid Layer Jacket

Size

XL

Colour

Dark Green

Gender

Men

Outer Material

100% Recycled Polyester

Lining Material

Brushed Lining

Hooded

No

Series

Tech

Closure Type

Front Zip

Standards/Approvals

YKK Zipper

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Midlayer is mid-layer clothing designed for the job site. As your activity and the temperature fluctuate, adding or removing mid-layer clothing is the best way to GET flexible insulation. Keep important items secure in zip-closure hand pockets or the front chest pocket.

Chest pocket with YKK zipper

Hand pockets with brushed lining

Elastic Cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy