Helly Hansen KENSINGTON 1 Navy, Waterproof and Breathable Winter Jacket Front Zip, 3XL 1 EA
- RS Stock No.:
- 773-765
- Mfr. Part No.:
- 71345_590-3XL
- Brand:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-765
- Mfr. Part No.:
- 71345_590-3XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Winter Jacket | |
| Size | 3XL | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | KENSINGTON | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof and Breathable | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Winter Jacket | ||
Size 3XL | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series KENSINGTON | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Number of Inside Pockets 1 | ||
Closure Type Front Zip | ||
Resistance Features Waterproof and Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Winter Jacket is designed for robust outdoor wear, providing protection against harsh weather conditions while ensuring comfort and mobility in various environments.
Fully taped construction enhances waterproof capabilities
Insulation consists of 100% recycled polyester for warmth
Hand pockets with brushed lining add comfort and storage
Adjustable hem with elastic draw cord improves fit and insulation
Related links
- Helly Hansen KENSINGTON 1 Navy 2XL 1 EA
- Helly Hansen KENSINGTON 1 Navy XL 1 EA
- Helly Hansen KENSINGTON 3 Navy 3XL 1 EA
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, 3XL 1 EA
- Helly Hansen OXFORD 2 Navy 3XL 1 EA
- Helly Hansen OXFORD 1 Navy 3XL 1 EA
- Helly Hansen LUNA Navy 3XL 1 EA
- Helly Hansen OXFORD 1 Navy 3XL 1 EA
