Helly Hansen LUNA Black, Waterproof and Breathable Winter Jacket Zip Front with Storm Flap, M 1 EA
- RS Stock No.:
- 773-759
- Mfr. Part No.:
- 71304_990-M
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$668.63
(exc. GST)
$735.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.63 |
*price indicative
- RS Stock No.:
- 773-759
- Mfr. Part No.:
- 71304_990-M
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | M | |
| Product Type | Winter Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Polyamide | |
| Hooded | Yes | |
| Series | LUNA | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Closure Type | Zip Front with Storm Flap | |
| Resistance Features | Waterproof and Breathable | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size M | ||
Product Type Winter Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Polyamide | ||
Hooded Yes | ||
Series LUNA | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Closure Type Zip Front with Storm Flap | ||
Resistance Features Waterproof and Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Winter Jacket is engineered for optimal protection against harsh weather, featuring premium insulation and a fully taped construction that ensures waterproofing and breathability, making it Ideal for outdoor activities in cold conditions.
Constructed with 100% polyester main fabric for durability and warmth
Insulation consists of 80% recycled polyester for eco-friendly performance
Detachable hood with vertical and horizontal adjustments for versatile usage
Articulated sleeves designed for optimal mobility during activities
- RS Stock No. 0773751
- Mfr. Part No. 71304_590-M
Each
$668.63
- RS Stock No. 0773760
- Mfr. Part No. 71304_990-S
Each
$668.63
- RS Stock No. 0773761
- Mfr. Part No. 71304_990-XL
Each
$668.63
Helly Hansen LUNA Black, Waterproof and Breathable Winter Jacket Zip Front with Storm Flap, 2XL 1 EA
- RS Stock No. 0773755
- Mfr. Part No. 71304_990-2XL
Each
$668.63










