Helly Hansen KENSINGTON 3 Dark Grey, Breathable Jacket Front Zip, M 1 EA
- RS Stock No.:
- 773-511
- Mfr. Part No.:
- 74230_970-M
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$351.90
(exc. GST)
$387.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.90 |
*price indicative
- RS Stock No.:
- 773-511
- Mfr. Part No.:
- 74230_970-M
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Dark Grey | |
| Gender | Men | |
| Outer Material | 92% Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | Yes | |
| Series | KENSINGTON | |
| Closure Type | Front Zip | |
| Standards/Approvals | YKK Zipper | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size M | ||
Colour Dark Grey | ||
Gender Men | ||
Outer Material 92% Polyester | ||
Lining Material Brushed Lining | ||
Hooded Yes | ||
Series KENSINGTON | ||
Closure Type Front Zip | ||
Standards/Approvals YKK Zipper | ||
Resistance Features Breathable | ||
Number of Inside Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Hooded Jacket is a versatile outerwear piece designed for comfort and performance in varying conditions.
Hand pockets with brushed lining provide warmth and convenience
Articulated sleeves promote optimal mobility during activities
Extended back enhances comfort and coverage
Related links
- Helly Hansen KENSINGTON 3 Dark Grey 2XL 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey XL 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey S 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey L 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey 3XL 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey 4XL 1 EA
- Helly Hansen KENSINGTON 3 Black M 1 EA
- Helly Hansen KENSINGTON 3 Navy M 1 EA
