Helly Hansen MANCHESTER 2.0 Ebony, Breathable Jacket Front Zip, L 1 EA

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
773-465
Mfr. Part No.:
74085_919-L
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

L

Colour

Ebony

Gender

Men

Outer Material

Polyester

Lining Material

Brushed Lining

Hooded

No

Series

MANCHESTER 2.0

Number of Outer Pockets

2

Standards/Approvals

YKK Zipper

Resistance Features

Breathable

Closure Type

Front Zip

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Jacket is designed for Active wear, offering comfort and protection against the elements. Ideal for those seeking both functionality and style it ensures mobility without compromising on warmth.

Brushed fleece inside collar adds to the warmth

Articulated sleeves provide optimal mobility

Extended back design improves comfort and coverage

Each
$263.92
Each
$263.92
Each
$263.92
Each
$263.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy