Helly Hansen MANCHESTER 2.0 Ebony, Breathable Jacket Front Zip, 3XL 1 EA
- RS Stock No.:
- 773-462
- Mfr. Part No.:
- 74085_919-3XL
- Brand:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-462
- Mfr. Part No.:
- 74085_919-3XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Ebony | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | MANCHESTER 2.0 | |
| Closure Type | Front Zip | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Breathable | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Ebony | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series MANCHESTER 2.0 | ||
Closure Type Front Zip | ||
Number of Outer Pockets 2 | ||
Resistance Features Breathable | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Jacket is designed for Active wear, offering comfort and protection against the elements. Ideal for those seeking both functionality and style it ensures mobility without compromising on warmth.
Brushed fleece inside collar adds to the warmth
Articulated sleeves provide optimal mobility
Extended back design improves comfort and coverage
Related links
- Helly Hansen MANCHESTER 2.0 Ebony S 1 EA
- Helly Hansen MANCHESTER 2.0 Ebony L 1 EA
- Helly Hansen MANCHESTER 2.0 Ebony 5XL 1 EA
- Helly Hansen MANCHESTER 2.0 Ebony 4XL 1 EA
- Helly Hansen MANCHESTER 2.0 Ebony M 1 EA
- Helly Hansen MANCHESTER 2.0 Ebony 2XL 1 EA
- Helly Hansen MANCHESTER 2.0 Ebony XS 1 EA
- Helly Hansen MANCHESTER 2.0 Ebony XL 1 EA
