Portwest Bizflame Royal Blue, Flame Resistant Jacket, S

This image is representative of the product range

Subtotal (1 unit)*

$200.11

(exc. GST)

$220.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.11

*price indicative

RS Stock No.:
749-667
Mfr. Part No.:
FR08RBRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

S

Colour

Royal Blue

Series

Bizflame

Number of Inside Pockets

2

Material

1% Carbon Fibre, 19% Polyester, 80% Cotton

Closure Type

Stud

Resistance Features

Flame Resistant

Standards/Approvals

IEC 61482

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Jacket is designed to provide reliable protection against radiant, convective, and contact heat in demanding work environments. It combines safety, comfort, and practicality with certified molten metal splash protection and a secure, adjustable fit. Non-magnetic construction and flame-resistant materials make it suitable for industrial and welding applications, while multiple pockets and radio loops support everyday work needs.

Offers certified protection against molten metal splash

Includes hook and loop cuffs for a secure fit

Displays an external standards label for quick identification of protection levels

Designed with non-magnetic nickel- and ferrous-free components

Uses 40+ UPF rated fabric to Block 98 percent of UV RAYS

Sewn with flame-resistant industrial wash tape for durability

Includes radio loops for easy clipping of a radio

Complies with EN ISO 11612 and EN ISO 11611 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy