Portwest Bizflame Royal Blue, Flame Resistant Jacket, L
- RS Stock No.:
- 749-665
- Mfr. Part No.:
- FR08RBRL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$200.11
(exc. GST)
$220.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.11 |
*price indicative
- RS Stock No.:
- 749-665
- Mfr. Part No.:
- FR08RBRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Royal Blue | |
| Series | Bizflame | |
| Material | 1% Carbon Fibre, 19% Polyester, 80% Cotton | |
| Closure Type | Stud | |
| Standards/Approvals | IEC 61482 | |
| Resistance Features | Flame Resistant | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size L | ||
Colour Royal Blue | ||
Series Bizflame | ||
Material 1% Carbon Fibre, 19% Polyester, 80% Cotton | ||
Closure Type Stud | ||
Standards/Approvals IEC 61482 | ||
Resistance Features Flame Resistant | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Jacket is designed to provide reliable protection against radiant, convective, and contact heat in demanding work environments. It combines safety, comfort, and practicality with certified molten metal splash protection and a secure, adjustable fit. Non-magnetic construction and flame-resistant materials make it suitable for industrial and welding applications, while multiple pockets and radio loops support everyday work needs.
Offers certified protection against molten metal splash
Includes hook and loop cuffs for a secure fit
Displays an external standards label for quick identification of protection levels
Designed with non-magnetic nickel- and ferrous-free components
Uses 40+ UPF rated fabric to Block 98 percent of UV RAYS
Sewn with flame-resistant industrial wash tape for durability
Includes radio loops for easy clipping of a radio
Complies with EN ISO 11612 and EN ISO 11611 standards
