Blaklader 4719251399 1 Black, Windproof, Waterproof Jacket Zipper Closure, M 1 EA

Subtotal (1 unit)*

$236.96

(exc. GST)

$260.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.96

*price indicative

RS Stock No.:
672-701
Mfr. Part No.:
471925139999 - M
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Jacket

Size

M

Colour

Black

Gender

Women

Outer Material

Polyester, 8% Elastomeric Polyolefins

Lining Material

Fleece

Hooded

Yes

Series

4719251399

Standards/Approvals

No

Resistance Features

Windproof, Waterproof

Number of Inside Pockets

1

Closure Type

Zipper Closure

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader Women's Softshell Jacket is a flexible and versatile outerwear piece designed with a feminine cut and an adjustable hood. It features dark reflectors on the shoulders and back for added visibility, along with robust zips for enhanced durability.

Quality 2513

100% polyester

Water repellent

Mechanical stretch fabric

Weight 240 g/m²

Color black and black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy