Skytec CCCMJ Green, Chemical Resistant Hi Vis Jacket, M
- RS Stock No.:
- 618-087
- Mfr. Part No.:
- CCCMJ/002210/GN2
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-087
- Mfr. Part No.:
- CCCMJ/002210/GN2
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Green | |
| Series | CCCMJ | |
| Closure Type | Stud | |
| Standards/Approvals | CE, CAT level III, ASTM F903, EN 14605:2005 + A1:2009 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Green | ||
Series CCCMJ | ||
Closure Type Stud | ||
Standards/Approvals CE, CAT level III, ASTM F903, EN 14605:2005 + A1:2009 | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec CMJC-EW Jacket with Collar and Elasticated Wrists is a rugged chemical splash garment designed for partial body protection in industrial environments. Made from 380gm² double-coated PVC, it offers outstanding resistance to acids, alkalis, and a broad spectrum of hazardous chemicals. Its ergonomic features and certified construction make it a reliable choice for chemical handling and containment tasks. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.
Double storm facing stud closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Elasticated wrists ensure a snug and secure fit
Raglan sleeve for greater freedom of movement
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Tested to EN 14605 and ASTM F903
