DMD 63620RATXT Grey, Red, Breathable, Durable, Strain Resistant Jacket Zipper, XL 1 EA
- RS Stock No.:
- 595-666
- Mfr. Part No.:
- 63620RATXT4
- Brand:
- DMD
Subtotal (1 unit)*
$216.66
(exc. GST)
$238.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.66 |
*price indicative
- RS Stock No.:
- 595-666
- Mfr. Part No.:
- 63620RATXT4
- Brand:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Grey, Red | |
| Gender | Unisex | |
| Series | 63620RATXT | |
| Closure Type | Zipper | |
| Standards/Approvals | and EN 1149-5, EN 13034 A1 Type 6, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, RoHS | |
| Resistance Features | Breathable, Durable, Strain Resistant | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Size XL | ||
Product Type Jacket | ||
Colour Grey, Red | ||
Gender Unisex | ||
Series 63620RATXT | ||
Closure Type Zipper | ||
Standards/Approvals and EN 1149-5, EN 13034 A1 Type 6, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, RoHS | ||
Resistance Features Breathable, Durable, Strain Resistant | ||
- COO (Country of Origin):
- TN
The DMD Atex Plus Color multi-risk jacket features a closed stand-up collar and an injected zipper with plastic slider covered by a protective tab. The waistband is closed and adjustable using side tightening tabs, and all components are made with plastic haberdashery. It includes one left chest pocket with an injected zipper positioned under the jacket tab, one right chest pocket with a closed flap, and two lower pockets with closed flaps. For enhanced visibility and protection, 5 cm grey flame-retardant retroreflective strips are double-stitched around the arms and on the shoulders. The design includes kidney covers, preformed elbows shaped by four stitched darts, and adjustable straight sleeve ends with tightening tabs. Complies with IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN 17353 B2, and EN 1149-5.
Kidney covers
Green collection
Fitted cut
Plastic haberdashery
Industrial washing
Double-stitched retroreflective strips
Related links
- DMD 63620RATXT Grey Breathable Strain Resistant Jacket Zipper, S 1 EA
- DMD 63620RATXT Grey Breathable Strain Resistant Jacket Zipper, 3XL 1 EA
- DMD 63620RATXT Grey Breathable Strain Resistant Jacket Zipper, L 1 EA
- DMD 63620RATXT Red Breathable Strain Resistant Jacket Zipper, 2XL 1 EA
- DMD 63602BATXT Marine Durable XL 1 EA
- DMD 630020PEET Marine Durable XL 1 EA
- DMD 63602OCMVT Orange Durable XL 1 EA
- DMD 636200ATXT4 Orange Durable XL 1 EA
