DMD 63602OCMVT Orange, Breathable, Durable, Strain Resistant Jacket Zipper, XL 1 EA
- RS Stock No.:
- 595-685
- Mfr. Part No.:
- 63602OCMVT4
- Brand:
- DMD
Subtotal (1 unit)*
$301.74
(exc. GST)
$331.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.74 |
*price indicative
- RS Stock No.:
- 595-685
- Mfr. Part No.:
- 63602OCMVT4
- Brand:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Series | 63602OCMVT | |
| Standards/Approvals | RoHS, and EN ISO 11612 A1 B1 C1 D3 E3 F1, EN 1149-5, EN 17353 B2, EN ISO 11611 A1 Class 2, IEC 61482-2 Class 1 | |
| Resistance Features | Breathable, Durable, Strain Resistant | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Jacket | ||
Size XL | ||
Colour Orange | ||
Gender Unisex | ||
Series 63602OCMVT | ||
Standards/Approvals RoHS, and EN ISO 11612 A1 B1 C1 D3 E3 F1, EN 1149-5, EN 17353 B2, EN ISO 11611 A1 Class 2, IEC 61482-2 Class 1 | ||
Resistance Features Breathable, Durable, Strain Resistant | ||
Closure Type Zipper | ||
- COO (Country of Origin):
- TN
The DMD Melt Master multi-risk jacket features a high closed collar and an injected zipper with a plastic slider covered by a protective tab and under placket. It includes a closed and adjustable belt with side tightening tabs and plastic haberdashery throughout. The jacket is equipped with two asymmetrical chest pockets with clips and flaps, and two lower slanted pockets with closed flaps. For enhanced visibility, 5 cm grey flame-retardant retroreflective strips are double-stitched around the arms and shoulders. Additional design elements include kidney blankets and preformed elbows shaped by four stitched clips. Complies with IEC 61482-2 Class 1, EN ISO 11611 A1 Class 2, EN 1149-5, EN 17353 B2, and EN ISO 11612 A1 B1 C1 D3 E3 F1.
Double-stitched retroreflective strips
Fitted cut
Plastic haberdashery
Industrial washing compatibility
Kidney covers
