JRC 990539 1 Navy, Waterproof Jacket Zip, L 1 EA
- RS Stock No.:
- 506-370
- Mfr. Part No.:
- 990539 L NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-370
- Mfr. Part No.:
- 990539 L NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Gender | Women | |
| Outer Material | 100% Nylon | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 990539 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Gender Women | ||
Outer Material 100% Nylon | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 990539 | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Vilnius Lady jacket is made from soft-shiny boy's nylon, featuring an outer shell crafted from durable 20D nylon for long lasting wear. It includes a polyester 300T lining for added comfort and soft polyester padding for warmth. This stylish and functional jacket is designed to offer both protection and a sleek look. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Detachable padded hood
Two zip pockets
Inner wallet pocket with Velcro closure
Elasticized fabric at the bottom and cuffs
Related links
- Regatta Professional 1 Navy L 1 EA
- Sioen Uk 019VA2PF9 1 Navy Flame Retardant Anti-Static Jacket Zip, L 1 EA
- Portwest Navy L 1 EA
- Flexitog Navy Waterproof Jacket Zip, L 1 EA
- Portwest S507 Navy Waterproof Jacket Zip, L 1 EA
- JRC 990533 1 Black L 1 EA
- JRC 990250 Navy Waterproof Jacket Zipper, L 1 EA
- Helly Hansen OXFORD 1 Navy L 1 EA
