JRC 991203 2 Grey, Waterproof, Breathable Jacket Cerners, M 1 EA
- RS Stock No.:
- 505-341
- Mfr. Part No.:
- 991203 M GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-341
- Mfr. Part No.:
- 991203 M GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Grey | |
| Gender | Men | |
| Outer Material | 100% Polyester Stretch | |
| Lining Material | Pile Antipilling | |
| Hooded | No | |
| Series | 991203 | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Closure Type | Cerners | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size M | ||
Colour Grey | ||
Gender Men | ||
Outer Material 100% Polyester Stretch | ||
Lining Material Pile Antipilling | ||
Hooded No | ||
Series 991203 | ||
Number of Inside Pockets 2 | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Closure Type Cerners | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC The Waistcoats Aspen is a high-performance three-layer soft shell waistcoat crafted from 100% polyester. It offers waterproof protection and breathability, ensuring comfort in challenging conditions. Wind and cold resistance, along with waterproof zippers, make it a reliable choice for outdoor activities and harsh weather. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Two outside zip pockets
One chest pocket with zipper and fold away badge pocket
Inner wallet pocket
Inner mobile pocket
Drawstring at the bottom
Related links
- JRC 991244 2 Green Jacket Cerners, M 1 EA
- JRC 991243 2 Black Jacket Cerners, M 1 EA
- JRC 988083 2 Grey Breathable Jacket Nasty Hinges, M 1 EA
- JRC 991245 2 Grey Jacket Cerners, S 1 EA
- Coverguard ORCKA Grey Breathable Jacket High Zipped Collar, M 1 EA
- JRC 990258 Grey Waterproof Jacket Zipper, M 1 EA
- JRC 989741 1 Grey Velcro XL 1 EA
- JRC 989741 1 Grey Velcro L 1 EA
