JRC 987305 1 Black, Waterproof Jacket Zip, S 1 EA
- RS Stock No.:
- 499-115
- Mfr. Part No.:
- 987305 S BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-115
- Mfr. Part No.:
- 987305 S BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester, Polyvinyl Chloride Coated | |
| Lining Material | Pile, Polyester | |
| Hooded | No | |
| Series | 987305 | |
| Closure Type | Zip | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester, Polyvinyl Chloride Coated | ||
Lining Material Pile, Polyester | ||
Hooded No | ||
Series 987305 | ||
Closure Type Zip | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Polyester pongee vest features a waterproof PVC coating for added protection against the elements. It has an anti pilling fleece lining for comfort and warmth, with a fleece inner collar for extra coziness. The vest includes a practical zipped chest pocket and meets Cat. DPI/PPE Category I standards for basic protection, adhering to EC and EN ISO 13688:2013/A1:2021 protection levels.
Cell phone pocket on the chest
Two external zip pockets
An internal wallet pocket with Velcro
