Herock 23MJC2101 Anthracite, Windproof, Waterproof, Breathable Jacket Zipper, M 1 EA
- RS Stock No.:
- 330-098
- Mfr. Part No.:
- 23MJC2101AN-M
- Brand:
- Herock
Subtotal (1 unit)*
$169.46
(exc. GST)
$186.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.46 |
*price indicative
- RS Stock No.:
- 330-098
- Mfr. Part No.:
- 23MJC2101AN-M
- Brand:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Anthracite | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 23MJC2101 | |
| Standards/Approvals | EN ISO 14058, EN ISO 13688:2013, EN ISO 13688, EN 14058:2017 | |
| Closure Type | Zipper | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Size M | ||
Product Type Jacket | ||
Colour Anthracite | ||
Gender Unisex | ||
Hooded Yes | ||
Series 23MJC2101 | ||
Standards/Approvals EN ISO 14058, EN ISO 13688:2013, EN ISO 13688, EN 14058:2017 | ||
Closure Type Zipper | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Taris Softshell Jacket is a multi pocket, padded, breathable, water repellent, and windproof 3 layer softshell jacket designed for ultimate comfort and protection. With a breathable rating of 3000 mvp and a waterproof rating of 5000 mm, it is ideal for challenging weather conditions. Certified to EN ISO 13688:2013 and EN 14058:2017 33XX, it ensures compliance with performance and safety standards for outdoor and work use.
Detachable hood
Reflective details
1 chest pocket
2 side pockets
Adjustable cuffs
Elastic drawcord bottom
Related links
- Herock 23MJC2101 Anthracite Waterproof S 1 EA
- Herock 23MJC2101 Anthracite Breathable XL 1 EA
- Herock 23MJC2101 Navy Waterproof M 1 EA
- Herock 23MJC2101 Black Windproof M 1 EA
- Herock 23MJC2101 Anthracite Waterproof L 1 EA
- Herock TARIS Anthracite Waterproof 3XL 1 EA
- Herock 23MJC1903 1 Navy Waterproof M 1 EA
- Herock 23MJC2101 Navy Waterproof S 1 EA
