Dickies DK0A4YN9 Black Jacket, 3XL 1 EA
- RS Stock No.:
- 326-732
- Mfr. Part No.:
- DK0A4YN9BLK1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-732
- Mfr. Part No.:
- DK0A4YN9BLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Black | |
| Gender | Men | |
| Series | DK0A4YN9 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Black | ||
Gender Men | ||
Series DK0A4YN9 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Core Softshell Jacket is designed for both style and practicality, making it an essential part of your wardrobe. It features two zipper seam pockets for secure storage, a patch pocket on the arm for added functionality.
Black Colour
Iconic Dickies woven label on the bottom hem
