Herock DRAGO JACKET Black, Stretch Jacket, 3XL 1 EA

Subtotal (1 unit)*

$94.92

(exc. GST)

$104.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.92

*price indicative

RS Stock No.:
329-513
Mfr. Part No.:
22MJC2101BK-XXXL
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Jacket

Size

3XL

Colour

Black

Gender

Men

Series

DRAGO JACKET

Resistance Features

Stretch

Standards/Approvals

EN ISO 13688:2013, EN ISO 13688

Number of Outer Pockets

5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Jacket is a multi-pocket, 2-way stretch design made from 98% cotton and 2% elastane canvas (275g/m²), certified to EN ISO 13688:2013. With 5 or more pockets for storing various articles and accessories, it features 2-way stretch fabric for enhanced flexibility and comfort, making it ideal for active use.

2 side pockets

1 chest pocket

Reflective print on shoulders and back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy