Sterling Safety Wear Southampton Black, Grey, Breathable, Waterproof Work Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 309-793
- Mfr. Part No.:
- Southampton-2XL
- Brand:
- Sterling Safety Wear
Subtotal (1 unit)*
$114.55
(exc. GST)
$126.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.55 |
*price indicative
- RS Stock No.:
- 309-793
- Mfr. Part No.:
- Southampton-2XL
- Brand:
- Sterling Safety Wear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Size | 2XL | |
| Product Type | Work Jacket | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | Southampton | |
| Resistance Features | Breathable, Waterproof | |
| Number of Outer Pockets | 1 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Size 2XL | ||
Product Type Work Jacket | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series Southampton | ||
Resistance Features Breathable, Waterproof | ||
Number of Outer Pockets 1 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sterling Safety Wear Work Jacket is your ideal choice for staying dry and comfortable on the job site. Constructed with a durable rip-stop coated outer shell, it is waterproof, breathable, and lightweight, allowing for unrestricted movement. Designed to withstand tough conditions, the jacket features a back vent and membrane lining for improved airflow to keep you cool. Additionally, it includes a foldaway hood for added protection when needed.
Regular fit
Adjustable cuffs and hem
100% polyester with rip stop composition
Related links
- Sterling Safety Wear Southampton Black Breathable XL 1 EA
- Sterling Safety Wear Southampton Grey Waterproof M 1 EA
- Sterling Safety Wear Southampton Grey Waterproof L 1 EA
- Portwest S507 Navy Waterproof Jacket Zip, 2XL 1 EA
- UPower IMPACT 2 Blue Waterproof Parka Jacket Central Zip, 2XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 2XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 2XL 1 EA
- Delta Plus Horten 2 Black Waterproof Softshell Jacket Zip, 2XL 1 EA
