Delta Plus 850VESBM Navy, Breathable, Waterproof Rain Jacket, 3XL 1 EA

Subtotal (1 unit)*

$51.56

(exc. GST)

$56.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.56

*price indicative

RS Stock No.:
302-361
Mfr. Part No.:
850VESBM3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Rain Jacket

Size

3XL

Colour

Navy

Gender

Unisex

Outer Material

100% Polyester

Series

850VESBM

Resistance Features

Breathable, Waterproof

Number of Outer Pockets

2

Standards/Approvals

CE, EN343, EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Rain Vest is crafted with a PVC/PU coating on reinforced fabric, offering exceptional durability in deteriorating weather conditions. It is designed for use in various industries, including agriculture, finishing works and craftsmanship, mining, and forestry, providing reliable protection and comfort in challenging environments.

Waterproof and breathable

2 flap pocket

Zipper fastening

Fixed hood

Reflective piping joining type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy