Delta Plus GDOONNR 1 Red, Black, Durable Down Jacket Zipper, XL 1 EA
- RS Stock No.:
- 302-223
- Mfr. Part No.:
- GDOONNRXG
- Brand:
- Delta Plus
Subtotal (1 unit)*
$93.40
(exc. GST)
$102.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.40 |
*price indicative
- RS Stock No.:
- 302-223
- Mfr. Part No.:
- GDOONNRXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Down Jacket | |
| Colour | Red, Black | |
| Gender | Unisex | |
| Series | GDOONNR | |
| Standards/Approvals | No | |
| Resistance Features | Durable | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Down Jacket | ||
Colour Red, Black | ||
Gender Unisex | ||
Series GDOONNR | ||
Standards/Approvals No | ||
Resistance Features Durable | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Down jacket offers soft warmth with its 100 percent recycled fill, providing both comfort and sustainability. Made with 100 percent recycled wadding, it is an environmentally friendly option, while the ripstop fabric enhances durability by preventing tearing, ensuring long lasting wear.
Lightweight clothing for greater comfort
Water repellent fabric to keep you dry in light rain
Related links
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, 2XL 1 EA
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, L 1 EA
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, 3XL 1 EA
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, S 1 EA
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, M 1 EA
- Delta Plus YEMANNR 2 Black XL 1 EA
- Delta Plus M5VE3GN 2 Black Durable Work Jacket Zipper, XL 1 EA
- Regatta Professional TRA753 1 Red Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
