Delta Plus GDOONNR 1 Black, Red, Durable Down Jacket Zipper, M 1 EA
- RS Stock No.:
- 302-222
- Mfr. Part No.:
- GDOONNRTM
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-222
- Mfr. Part No.:
- GDOONNRTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Down Jacket | |
| Size | M | |
| Colour | Black, Red | |
| Gender | Unisex | |
| Series | GDOONNR | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Resistance Features | Durable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Down Jacket | ||
Size M | ||
Colour Black, Red | ||
Gender Unisex | ||
Series GDOONNR | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
Resistance Features Durable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Down jacket offers soft warmth with its 100 percent recycled fill, providing both comfort and sustainability. Made with 100 percent recycled wadding, it is an environmentally friendly option, while the ripstop fabric enhances durability by preventing tearing, ensuring long lasting wear.
Lightweight clothing for greater comfort
Water repellent fabric to keep you dry in light rain
Related links
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, 3XL 1 EA
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, S 1 EA
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, XL 1 EA
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, 2XL 1 EA
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, L 1 EA
- Delta Plus M2VE3 1 Black White M 1 EA
- Delta Plus ORSA 1 Black Waterproof Softshell Jacket Zipper, M 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper, M 1 EA
