KARIBAN K414 Navy Blue, Windproof, Waterproof, Breathable Softshell Jacket Zipper, L 1 EA

Subtotal (1 unit)*

$124.28

(exc. GST)

$136.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.28

*price indicative

RS Stock No.:
276-192
Mfr. Part No.:
k414 - L
Brand:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Product Type

Softshell Jacket

Size

L

Colour

Navy Blue

Gender

Women

Lining Material

Polyester

Hooded

Yes

Series

K414

Standards/Approvals

CQ 1007/8 IFTH

Resistance Features

Windproof, Waterproof, Breathable

Closure Type

Zipper

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Toptex Softshell Jacket with removable hood is crafted from 95% polyester and 5% elastase. It features 3-layer bonded fabric, breathable 1000 g/m² 24 h, and waterproof rating of 5000 mm. The inner layer is anti-pilling microfleece, and the jacket has raglan sleeves, zip fastening, 2 front zipped pockets, and 1 chest zipped pocket. The removable hood comes with a drawstring and hook-and-loop closure, while the sleeve bottoms have hook-and-loop tightening tabs. An invisible interior zip allows for easy customization.

3 layer softshell for ideal protection

Windproof

Breathable and waterproof technical membrane

Offers optimal comfort due to its elastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy