KARIBAN K414 Dark Navy, Royal Blue, Breathable, Waterproof, Windproof Softshell Jacket, XS
- RS Stock No.:
- 276-188
- Mfr. Part No.:
- k414 - XS
- Brand:
- KARIBAN
Stock information currently inaccessible
- RS Stock No.:
- 276-188
- Mfr. Part No.:
- k414 - XS
- Brand:
- KARIBAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | XS | |
| Clothing Type | Softshell Jacket | |
| Colour | Dark Navy, Royal Blue | |
| Material Properties | Breathable, Waterproof, Windproof | |
| Gender | Women | |
| Style | Jacket | |
| Series | K414 | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size XS | ||
Clothing Type Softshell Jacket | ||
Colour Dark Navy, Royal Blue | ||
Material Properties Breathable, Waterproof, Windproof | ||
Gender Women | ||
Style Jacket | ||
Series K414 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toptex Softshell Jacket with removable hood is crafted from 95% polyester and 5% elastase. It features 3-layer bonded fabric, breathable 1000 g/m² 24 h, and waterproof rating of 5000 mm. The inner layer is anti-pilling microfleece, and the jacket has raglan sleeves, zip fastening, 2 front zipped pockets, and 1 chest zipped pocket. The removable hood comes with a drawstring and hook-and-loop closure, while the sleeve bottoms have hook-and-loop tightening tabs. An invisible interior zip allows for easy customization.
3 layer softshell for ideal protection
Windproof
Breathable and waterproof technical membrane
Offers optimal comfort due to its elastic material
Windproof
Breathable and waterproof technical membrane
Offers optimal comfort due to its elastic material
Related links
- KARIBAN K414 Dark Navy Breathable Windproof Softshell Jacket Zipper, M 1 EA
- KARIBAN K414 Dark Navy Waterproof Breathable Softshell Jacket Zipper, 2XL 1 EA
- KARIBAN K414 Dark Navy Windproof Breathable Softshell Jacket Zipper, S 1 EA
- KARIBAN K414 Dark Navy Windproof Breathable Softshell Jacket Zipper, L 1 EA
- KARIBAN K414 Dark Navy Windproof Breathable Softshell Jacket Zipper, XL 1 EA
- KARIBAN K413 Blue Waterproof L 1 EA
- KARIBAN K413 Blue Waterproof XL 1 EA
- KARIBAN K413 Blue Waterproof 3XL 1 EA
