Regatta Professional TRW532 1 Grey, Black, Water Repellent, Wind, Anti-Pilling Jacket Zipper, XS 1 EA

Subtotal (1 unit)*

$79.20

(exc. GST)

$87.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.20

*price indicative

RS Stock No.:
267-538
Mfr. Part No.:
TRW532 ESA 40
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Jacket

Size

XS

Colour

Grey, Black

Gender

Men

Outer Material

Polyester

Hooded

Yes

Series

TRW532

Number of Inside Pockets

1

Standards/Approvals

RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404

Closure Type

Zipper

Resistance Features

Water Repellent, Wind, Anti-Pilling

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Ascender Waterproof Shell Jacket features waterproof and breathable Isotex 10000 100% polyester fabric with a breathability rating of 10000g/m²/24 hours and a mesh-lined body for added comfort.

Concealed hood

Two lower zipped pockets and inner zip guard

Concealed zip entry for embroidery access

Made using recycled materials

Each
$79.20
Each
$79.20
Each
$79.20
Each
$79.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy