Regatta Professional TRW532 1 Black, Grey, Anti-Pilling, Water Repellent, Wind Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

$79.20

(exc. GST)

$87.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$79.20

*price indicative

RS Stock No.:
267-546
Mfr. Part No.:
TRW532 ESA 95
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

3XL

Product Type

Jacket

Colour

Black, Grey

Gender

Men

Outer Material

100% Polyester

Hooded

Yes

Series

TRW532

Number of Outer Pockets

2

Number of Inside Pockets

1

Resistance Features

Anti-Pilling, Water Repellent, Wind

Standards/Approvals

ISOTEX 15000, PFC Free, EN 17353, RIS-3279-TOM, EN 20471-2, EN 20471-1, ISOTEX 10000, EN14404

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Ascender Waterproof Shell Jacket features waterproof and breathable Isotex 10000 100% polyester fabric with a breathability rating of 10000g/m²/24 hours and a mesh-lined body for added comfort.

Concealed hood

Two lower zipped pockets and inner zip guard

Concealed zip entry for embroidery access

Made using recycled materials

Related links