Regatta Professional TRA753 1 Blue, Dark Navy, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 267-476
- Mfr. Part No.:
- TRA753 N5F 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$89.11
(exc. GST)
$98.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.11 |
*price indicative
- RS Stock No.:
- 267-476
- Mfr. Part No.:
- TRA753 N5F 90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Blue, Dark Navy | |
| Gender | Men | |
| Lining Material | 100% Polyester | |
| Hooded | No | |
| Series | TRA753 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Blue, Dark Navy | ||
Gender Men | ||
Lining Material 100% Polyester | ||
Hooded No | ||
Series TRA753 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve 2 Layer Softshell Jacket features warm backed woven stretch softshell fabric with a breathability rating of 10000g/m²/24 hours. The wind and water-repellent design includes stretch binding to the collar, cuffs, and hem, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Blue Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA753 1 Black Water Repellent 2XL 1 EA
- Regatta Professional TRA753 1 Black Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, XS 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
