Regatta Professional TRA753 1 Dark Navy, Blue, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-473
- Mfr. Part No.:
- TRA753 N5F 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$89.11
(exc. GST)
$98.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.11 |
*price indicative
- RS Stock No.:
- 267-473
- Mfr. Part No.:
- TRA753 N5F 70
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Softshell Jacket | |
| Colour | Dark Navy, Blue | |
| Gender | Men | |
| Lining Material | 100% Polyester | |
| Hooded | No | |
| Series | TRA753 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Standards/Approvals | EN 20471-1, EN 17353, EN14404, RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Softshell Jacket | ||
Colour Dark Navy, Blue | ||
Gender Men | ||
Lining Material 100% Polyester | ||
Hooded No | ||
Series TRA753 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Standards/Approvals EN 20471-1, EN 17353, EN14404, RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2 | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve 2 Layer Softshell Jacket features warm backed woven stretch softshell fabric with a breathability rating of 10000g/m²/24 hours. The wind and water-repellent design includes stretch binding to the collar, cuffs, and hem, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, XS 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA753 1 Blue Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent 2XL 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent S 1 EA
