Regatta Professional TRA753 1 Grey, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, M 1 EA
- RS Stock No.:
- 267-223
- Mfr. Part No.:
- TRA753 00G 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$89.11
(exc. GST)
$98.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.11 |
*price indicative
- RS Stock No.:
- 267-223
- Mfr. Part No.:
- TRA753 00G 60
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | M | |
| Colour | Grey | |
| Gender | Men | |
| Lining Material | 100% Polyester | |
| Hooded | No | |
| Series | TRA753 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size M | ||
Colour Grey | ||
Gender Men | ||
Lining Material 100% Polyester | ||
Hooded No | ||
Series TRA753 | ||
Closure Type Zipper | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from warm backed woven stretch Softshell fabric. It is Wind and Water Repellent Fabric. It features stretch binding to collar, cuffs and hem along with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size M
Mineral Grey and Ash
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA753 1 Grey Water Repellent 3XL 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent XL 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent L 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent XS 1 EA
- Regatta Professional TRA753 1 Black Water Repellent M 1 EA
- Regatta Professional TRA753 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent 2XL 1 EA
