Regatta Professional TRA753 1 Grey, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, XS 1 EA
- RS Stock No.:
- 267-220
- Mfr. Part No.:
- TRA753 00G 40
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$89.11
(exc. GST)
$98.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.11 |
*price indicative
- RS Stock No.:
- 267-220
- Mfr. Part No.:
- TRA753 00G 40
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XS | |
| Product Type | Softshell Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA753 | |
| Closure Type | Zipper | |
| Standards/Approvals | ISOTEX 10000, EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XS | ||
Product Type Softshell Jacket | ||
Colour Grey | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA753 | ||
Closure Type Zipper | ||
Standards/Approvals ISOTEX 10000, EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from warm backed woven stretch Softshell fabric. It is Wind and Water Repellent Fabric. It features stretch binding to collar, cuffs and hem along with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XS
Mineral Grey and Ash
Reflective print detail
Chest area space for decoration
- RS Stock No. 0267241
- Mfr. Part No. TRA753 61G 40
Each
$89.11
- RS Stock No. 0267229
- Mfr. Part No. TRA753 00G 95
Each
$89.11
- RS Stock No. 0267230
- Mfr. Part No. TRA753 51P 40
Each
$89.11
- RS Stock No. 0267249
- Mfr. Part No. TRA753 61G 95
Each
$89.11
Related links
- Regatta Professional TRA753 1 Black Water Repellent XS 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent 3XL 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent M 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent XL 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent L 1 EA
- Regatta Professional TRA753 1 Red Wind Anti-Pilling Softshell Jacket Zipper, XS 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, XS 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent 2XL 1 EA












