Regatta Professional TRF720 1 Navy, Wind, Water Repellent, Anti-Pilling Mid Layer Jacket Zipper, L 1 EA

Subtotal (1 unit)*

$77.67

(exc. GST)

$85.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.67

*price indicative

RS Stock No.:
267-071
Mfr. Part No.:
TRF720 N5F 70
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Mid Layer Jacket

Size

L

Colour

Navy

Gender

Men

Lining Material

Polyester

Hooded

No

Series

TRF720

Standards/Approvals

PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404, RIS-3279-TOM

Resistance Features

Wind, Water Repellent, Anti-Pilling

Number of Outer Pockets

4

Number of Inside Pockets

1

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Knit Effect Stretch Midlayer Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is made from polyester stretch marl knit effect fleece fabric along with Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem and 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size L

Strong Blue and Navy

Reflective print detail

Chest area space for decoration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy