Regatta Professional TRF720 1 Black, Wind, Water Repellent, Anti-Pilling Mid Layer Jacket Zipper, M 1 EA
- RS Stock No.:
- 267-059
- Mfr. Part No.:
- TRF720 61G 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$77.67
(exc. GST)
$85.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.67 |
*price indicative
- RS Stock No.:
- 267-059
- Mfr. Part No.:
- TRF720 61G 60
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Mid Layer Jacket | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRF720 | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Mid Layer Jacket | ||
Colour Black | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRF720 | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Knit Effect Stretch Midlayer Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is made from polyester stretch marl knit effect fleece fabric along with Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem and 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size M
Ash and Black
Reflective print detail
Chest area space for decoration
- RS Stock No. 0267839
- Mfr. Part No. TRF720 51P 60
Each
$77.67
- RS Stock No. 0267069
- Mfr. Part No. TRF720 N5F 60
Each
$77.67
- RS Stock No. 0267057
- Mfr. Part No. TRF720 61G 50
Each
$77.67
- RS Stock No. 0267053
- Mfr. Part No. TRF720 51P 90
Each
$77.67
Related links
- Regatta Professional TRF720 1 Black Water Repellent 2XL 1 EA
- Regatta Professional TRF720 1 Black Water Repellent XL 1 EA
- Regatta Professional TRF720 1 Red Wind Anti-Pilling Mid Layer Jacket Zipper, 3XL 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent M 1 EA
- Regatta Professional TRF720 1 Black Water Repellent 3XL 1 EA
- Regatta Professional TRF720 1 Navy Water Repellent 3XL 1 EA
- Regatta Professional TRF720 1 Navy Water Repellent L 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent XS 1 EA












