RS Better World
Mascot Workwear 22015-617-010 1 Dark Navy, Water Resistant, Lightweight, Breathable Jacket, XS 1 EA
- RS Stock No.:
- 205-800
- Mfr. Part No.:
- 22015-617-010-XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$445.44
(exc. GST)
$489.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-800
- Mfr. Part No.:
- 22015-617-010-XS
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Dark Navy | |
| Gender | Men | |
| Hooded | No | |
| Series | 22015-617-010 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | Oeko-Tex Standard 100, ISO 14001 | |
| Resistance Features | Water Resistant, Lightweight, Breathable | |
| Number of Inside Pockets | 1 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size XS | ||
Colour Dark Navy | ||
Gender Men | ||
Hooded No | ||
Series 22015-617-010 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals Oeko-Tex Standard 100, ISO 14001 | ||
Resistance Features Water Resistant, Lightweight, Breathable | ||
Number of Inside Pockets 1 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- VN
The Mascot Jacket features airy and lightweight insulation that allows for unrestricted freedom of movement, making it ideal for daily wear. Its ultra light and stretchy design ensures maximum comfort, while a water and dirt repellent surface treatment keeps you protected from the elements. Reflectors on the sleeves enhance visibility in low light conditions, and with a high content of recycled polyamide in the primary material.
Breathable
Water repellent
Modern fit
High collar
Fastening with a zip
Inner pocket with mesh material
Chest pocket with a zip
RS Better World
Mascot Workwear 22015-617-010 1 Dark Navy, Water Resistant, Lightweight, Breathable Jacket, 4XL 1 EA
- RS Stock No. 0205793
- Mfr. Part No. 22015-617-010-4XL
Each
$668.26
RS Better World
- RS Stock No. 0205798
- Mfr. Part No. 22015-617-010-S
Each
$445.44
RS Better World
- RS Stock No. 0205799
- Mfr. Part No. 22015-617-010-XL
Each
$445.44
RS Better World
- RS Stock No. 0205795
- Mfr. Part No. 22015-617-010-L
Each
$445.44
Related links
- Mascot Workwear 22015-617-010 1 Dark Navy Lightweight L 1 EA
- Mascot Workwear 22015-617-010 1 Dark Navy Lightweight 4XL 1 EA
- Mascot Workwear 22015-617-010 1 Dark Navy Lightweight S 1 EA
- Mascot Workwear 22015-617-010 1 Dark Navy Breathable 2XL 1 EA
- Mascot Workwear 22015-617-010 1 Dark Navy Lightweight 3XL 1 EA
- Mascot Workwear 22015-617-010 1 Dark Navy Lightweight XL 1 EA
- Mascot Workwear 22015-617-010 1 Dark Navy Lightweight M 1 EA
- Mascot Workwear 12135 FRANKFURT Dark Navy Waterproof Winter Jacket Zipper, XS 1 EA












