NITRAS SAFETY 7195 1 Black, Breathable Jacket Zipper, L 1 EA
- RS Stock No.:
- 145-482
- Mfr. Part No.:
- 7195-L
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$83.75
(exc. GST)
$92.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.75 |
*price indicative
- RS Stock No.:
- 145-482
- Mfr. Part No.:
- 7195-L
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 7195 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 7195 | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Resistance Features Breathable | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Black windbreaker is crafted from lightweight softshell material, weighing just 180 g/sqm, ensuring high wearing comfort. With water-repellent and wind-resistant properties, it features elastic cuffs for an optimal fit. The jacket boasts a sleek and sporty design, complemented by a comfortable lining on the front side. Its small pack size makes it easy to carry and quickly accessible when needed. Reflective elements enhance visibility, making this windbreaker a practical choice for outdoor activities in varying weather conditions.
Color coordinated YKK zipper
Chin protection and wind stopper inside
Chest and side pockets
Breathable
Related links
- NITRAS SAFETY 7195 1 Black XL 1 EA
- NITRAS SAFETY 7195 1 Black M 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, 4XL 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, XS 1 EA
- NITRAS SAFETY 7195 1 Black Water Resistant Breathable Jacket Zipper, 5XL 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, 3XL 1 EA
- NITRAS SAFETY 7195 1 Black Water Resistant Breathable Jacket Zipper, S 1 EA
- NITRAS SAFETY 7195 1 Black Water Resistant Breathable Jacket Zipper, 2XL 1 EA
