Mascot Workwear 17001-411 Anthracite, Waterproof Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

$494.01

(exc. GST)

$543.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.01

*price indicative

RS Stock No.:
120-484
Mfr. Part No.:
17001-411-09183XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

3XL

Product Type

Jacket

Colour

Anthracite

Gender

Unisex

Hooded

Yes

Series

17001-411

Resistance Features

Waterproof

Closure Type

Zip

Standards/Approvals

EN 343

RoHS Status: Exempt

COO (Country of Origin):
LA
The MASCOT Outer Shell Jacket features a two toned design. It includes taped seams, a waterproof zip, an internal storm flap, and a detachable lined hood with an adjustable drawstring. The high collar also has an adjustable drawstring. The jacket offers practical storage with an inner pocket, chest pockets, and front pockets, all with zips. Ergonomically shaped sleeves allow for high freedom of movement, and the extended back and adjustable elastic drawstring at the waist ensure a comfortable fit.

Breathable

Certified to EN 343

Lightweight and highly durable

Wind and waterproof with taped seams

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy