Alsico MJ30 Black Work Jacket, XL
- RS Stock No.:
- 106-371
- Mfr. Part No.:
- MJ30 XL
- Brand:
- Alsico
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-371
- Mfr. Part No.:
- MJ30 XL
- Brand:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Size | XL | |
| Product Type | Work Jacket | |
| Colour | Black | |
| Series | MJ30 | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Size XL | ||
Product Type Work Jacket | ||
Colour Black | ||
Series MJ30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Stud Jacket includes concealed stud front fastening, two breast pockets with stud-fastened flaps, front and back shoulder yokes. It is crafted from 65% polyester and 35% cotton fabric.
Two lower set in pockets
Side waist elastication
Action back for improved ease of movement
245gsm
- RS Stock No. 2371337
- Mfr. Part No. 17ORTEGO1494TXL
Each
$138.39
- RS Stock No. 2816647
- Mfr. Part No. 5ANT0100XL
Each
$154.29
- RS Stock No. 0327842
- Mfr. Part No. RO150105 - 6XL
Each
$34.90
- RS Stock No. 0749748
- Mfr. Part No. BIZ2BKRXL
Each
$84.98
Related links
- Alsico MJ30 Black Work Jacket, 4XL
- Parade ORTEGO 2 Black Work Jacket Zipper, XL 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zipper, XL 1 EA
- Delta Plus MAIVE2 1 Black Flame Retardant Work Jacket, XL 1 PR
- Delta Plus NORTHWOOD3 1 Grey Waterproof Work Jacket, XL 1 EA
- Delta Plus 3XL 1 Navy Waterproof Work Jacket, XL 1 EA
- Delta Plus NORTHWOOD3 3 Grey Abrasion Resistant Work Jacket, XL 1 EA
- Muzelle Dulac Charcoal Work Jacket, XL












