Sioen Dortmund Yellow, Water Repellent Rain Jacket Zip, XS 1 EA
- RS Stock No.:
- 100-682
- Mfr. Part No.:
- 4820A2FC1Y58XS
- Brand:
- Sioen
Subtotal (1 unit)*
$127.69
(exc. GST)
$140.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.69 |
*price indicative
- RS Stock No.:
- 100-682
- Mfr. Part No.:
- 4820A2FC1Y58XS
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Rain Jacket | |
| Size | XS | |
| Colour | Yellow | |
| Gender | Unisex | |
| Series | Dortmund | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, EN ISO 13688:2013 +A1:2021 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Rain Jacket | ||
Size XS | ||
Colour Yellow | ||
Gender Unisex | ||
Series Dortmund | ||
Resistance Features Water Repellent | ||
Standards/Approvals EN 343:2019/Class 4-1-X, EN ISO 13688:2013 +A1:2021 | ||
Closure Type Zip | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Rain jacket is equipped with underarm ventilation and elastic wristband with sleeve constriction. The Dortmund is made of Flexothane Classic fabric. Thanks to its exceptionally long service life, it will protect you from wind and rain for years. The hood is concealed in the standing collar. It is easy to maintain and machine washable.
Optimal wearing comfort is ensured
Foldaway hood in collar
- RS Stock No. 0100690
- Mfr. Part No. 4820A2FC1B90XS
Each
$127.69
- RS Stock No. 0100647
- Mfr. Part No. 4820A2FC1Y583XL
Each
$127.69
- RS Stock No. 0100699
- Mfr. Part No. 4820A2FC1A41XS
Each
$127.69
- RS Stock No. 0100649
- Mfr. Part No. 4820A2FC1Y58XL
Each
$127.69












