Sioen Dortmund Yellow, Water Repellent Rain Jacket Zip, M 1 EA

Subtotal (1 unit)*

$121.61

(exc. GST)

$133.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.61

*price indicative

RS Stock No.:
100-679
Mfr. Part No.:
4820A2FC1Y58M
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Rain Jacket

Size

M

Colour

Yellow

Gender

Unisex

Series

Dortmund

Number of Outer Pockets

2

Resistance Features

Water Repellent

Standards/Approvals

EN 343:2019/Class 4-1-X, EN ISO 13688:2013 +A1:2021

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Rain jacket is equipped with underarm ventilation and elastic wristband with sleeve constriction. The Dortmund is made of Flexothane Classic fabric. Thanks to its exceptionally long service life, it will protect you from wind and rain for years. The hood is concealed in the standing collar. It is easy to maintain and machine washable.

Optimal wearing comfort is ensured

Foldaway hood in collar

  • RS Stock No. 0100688
  • Mfr. Part No. 4820A2FC1B90M
Each
$127.69
  • RS Stock No. 0100697
  • Mfr. Part No. 4820A2FC1A41M
Each
$127.69
  • RS Stock No. 0100649
  • Mfr. Part No. 4820A2FC1Y58XL
Each
$127.69
  • RS Stock No. 0100648
  • Mfr. Part No. 4820A2FC1Y582XL
Each
$127.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy