Regatta Professional TRA616 Black, Water Repellent, Lightweight Softshell Jacket Zip, 14 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
100-203
Mfr. Part No.:
TRA616 80014L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

14

Product Type

Softshell Jacket

Colour

Black

Gender

Women

Hooded

No

Series

TRA616

Standards/Approvals

No

Resistance Features

Water Repellent, Lightweight

Number of Outer Pockets

3

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional women's honestly made Softshell jacket is made from 100% Recycled polyester fabric.

Durable water repellent finish

Wind resistant

Super soft handle

Quick drying

Lightweight and easy to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy