Schneider Electric Jack Socket 131 x 75 x 104 mm Wall Mount Male 3 Socket, 16A

Subtotal (1 unit)*

$97.19

(exc. GST)

$106.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.19

*price indicative

RS Stock No.:
288-2195
Mfr. Part No.:
PKF16W434
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Jack Socket

Size

131 x 75 x 104 mm

Mount Type

Wall Mount

Current

16A

Sub Type

Socket

Number of Ways

3

Connector Gender

Male

Orientation

Angled

Housing Material

Plastic

Voltage

415V

Colour

Red

Contact Gender

Female

Contact Material

Brass

Series

Mureva

Standards/Approvals

IEC 60309-1, IEC 60309-2

COO (Country of Origin):
IT
The Schneider Electric PratiKa socket is a reliable and versatile industrial socket suitable for low voltage applications. With a rated current of 16A and operational voltage of 380-415V, this angled socket is designed for wall mounting and offers easy installation with captive screws. The self-extinguishing engineering polymer housing ensures safety and durability, making it a premium choice for industrial environments.

16A rated current and 380 415V operational voltage for powerful performance

Self extinguishing engineering polymer housing for safety and durability

Angled wall mount design for easy installation and access

Brass sleeves for reliable connections and efficient power transfer

IP44 degree of protection for resistance against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy