Amphenol Industrial Jack Connector 3.5 mm PCB Male 3 Phone Jack, 10A Solder
- RS Stock No.:
- 261-7749
- Distrelec Article No.:
- 304-41-333
- Mfr. Part No.:
- ACJS-MV35-3
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.13
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 85 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.226 | $11.13 |
| 25 - 45 | $2.134 | $10.67 |
| 50 + | $2.064 | $10.32 |
*price indicative
- RS Stock No.:
- 261-7749
- Distrelec Article No.:
- 304-41-333
- Mfr. Part No.:
- ACJS-MV35-3
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 10A | |
| Mount Type | PCB | |
| Termination Type | Solder | |
| Sub Type | Phone Jack | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Housing Material | Glass Filled Reinforced Nylon Polyamide | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 10A | ||
Mount Type PCB | ||
Termination Type Solder | ||
Sub Type Phone Jack | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Orientation Vertical | ||
Housing Material Glass Filled Reinforced Nylon Polyamide | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU, UL94V-0 | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.
With metal nut and metal thread
Used in audio and lighting
Type of jack is stereo
- RS Stock No. 2617752
- Mfr. Part No. ACJS-MV35-3S
Each (In a Pack of 5)
$2.198
- RS Stock No. 2617750
- Mfr. Part No. ACJS-MV35-3S
Each (In a Box of 100)
$1.398
- RS Stock No. 2617776
- Mfr. Part No. ACJS-NV35-3S
Each (In a Pack of 5)
$2.106
- RS Stock No. 2617668
- Mfr. Part No. ACJM-NV35-2
Each (In a Pack of 5)
$1.834
Related links
- Amphenol Industrial Jack Connector 3.5 mm PCB Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Female 5 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Female 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A Solder Lug
- Amphenol Industrial Jack Connector 1/4 in PCB Male 1 Phone Jack, 10A Solder










