Amphenol Audio Jack Connector 1/4 in PCB Phone Jack Socket 10A
- RS Stock No.:
- 261-7726
- Mfr. Part No.:
- ACJS-MHS
- Brand:
- Amphenol Audio
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$1.901
(exc. GST)
$2.091
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $1.901 | $190.10 |
200 - 400 | $1.811 | $181.10 |
500 - 900 | $1.738 | $173.80 |
1000 + | $1.675 | $167.50 |
*price indicative
- RS Stock No.:
- 261-7726
- Mfr. Part No.:
- ACJS-MHS
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Jack Connector 1/4 in PCB Phone Jack Socket 10A
- RS PRO Power Cord, 2m
- Cable Sleeving Tools
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cable Knives
- RS PRO 5L PP Narrow Neck Carboy Bottle