Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A
- RS Stock No.:
- 261-7627
- Mfr. Part No.:
- ACJM-MHDC
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.81
(exc. GST)
$6.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.81 |
| 10 - 24 | $5.55 |
| 25 - 49 | $5.38 |
| 50 + | $5.09 |
*price indicative
- RS Stock No.:
- 261-7627
- Mfr. Part No.:
- ACJM-MHDC
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Current | 10A | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| Sub Type | Phone Jack | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Housing Material | Thermoplastic | |
| Contact Gender | Female | |
| Series | M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Current 10A | ||
Mount Type PCB | ||
Number of Ways 2 | ||
Sub Type Phone Jack | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Housing Material Thermoplastic | ||
Contact Gender Female | ||
Series M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.
With metal nut and metal thread
Used in audio and lighting
Dual jack
Related links
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Snap-Fit
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 1 Phone Jack, 10A
- Amphenol Industrial Jack 1/4 in Cable Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Panel Mount Female 2 Phone Jack, 10A Solder
