Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 1 Phone Jack, 10A
- RS Stock No.:
- 261-7610
- Mfr. Part No.:
- ACJM-HHDR
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$152.00
(exc. GST)
$167.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $1.52 | $152.00 |
| 200 - 400 | $1.451 | $145.10 |
| 500 - 900 | $1.382 | $138.20 |
| 1000 + | $1.327 | $132.70 |
*price indicative
- RS Stock No.:
- 261-7610
- Mfr. Part No.:
- ACJM-HHDR
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Chassis Mount | |
| Current | 10A | |
| Sub Type | Phone Jack | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| Housing Material | Glass Filled Reinforced Nylon Polyamide | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Chassis Mount | ||
Current 10A | ||
Sub Type Phone Jack | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Orientation Horizontal | ||
Housing Material Glass Filled Reinforced Nylon Polyamide | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series M | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.
Without nut and with plastic thread
Used in audio and lighting
Type of jack is mono
Related links
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 1 Phone Jack, 10A
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Snap-Fit
- Amphenol Industrial Jack Connector 1/4 in PCB Male 1 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 1 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 1 Phone Jack, 10A Solder Lug
