Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 1 Phone Jack, 10A

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $13.80

View bulk pricing options

Subtotal (1 box of 100 units)*

$152.80

(exc. GST)

$168.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$1.528$152.80-
200 - 400$1.459$145.90$13.80
500 - 900$1.39$139.00$69.00
1000 +$1.334$133.40$194.00

*price indicative

RS Stock No.:
261-7612
Mfr. Part No.:
ACJM-HHOP
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

1/4 in

Mount Type

Chassis Mount

Current

10A

Number of Ways

1

Sub Type

Phone Jack

Connector Gender

Female

Orientation

Horizontal

Housing Material

Glass Filled Reinforced Nylon Polyamide

Voltage

34V

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Brass

Series

M

COO (Country of Origin):
CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.

Without nut and with plastic thread

Used in audio and lighting

Type of jack is mono

Each (In a Pack of 5)
$2.206
Each (In a Pack of 5)
$2.148
Each (In a Pack of 2)
$3.225
Each (In a Box of 100)
$1.295

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy