Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-6690
Mfr. Part No.:
SJ-3566AN
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Through Hole

Connector Gender

Male

Sub Type

Jack Connector

Current

1 A

Colour

Black

Contact Gender

Female

Contact Material

Stainless Steel

Contact Plating

Silver over Nickel

Housing Material

Polybutylene Terephthalate

Orientation

Horizontal

Series

SJ-3566AN

Standards/Approvals

UL 94 V-0

Voltage

500 V

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy