Same Sky Jack Connector 3.5 mm Cable Male Jack, 1A
- RS Stock No.:
- 259-6718
- Mfr. Part No.:
- SP-3530A
- Brand:
- Same Sky
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.384 | $11.92 |
| 10 - 95 | $2.262 | $11.31 |
| 100 - 245 | $2.144 | $10.72 |
| 250 - 495 | $2.04 | $10.20 |
| 500 + | $1.94 | $9.70 |
*price indicative
- RS Stock No.:
- 259-6718
- Mfr. Part No.:
- SP-3530A
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Current | 1A | |
| Sub Type | Jack | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 HB | |
| Contact Material | Brass | |
| Series | SP-3530A | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Current 1A | ||
Sub Type Jack | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals UL94 HB | ||
Contact Material Brass | ||
Series SP-3530A | ||
- COO (Country of Origin):
- TW
The CUI devices jack plug
comes with a horizontal body orientation. The mounting type of the product is cable mount and the size is 3.5 mm. The product has an audio plug.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack 3.5 mm Cable Male Jack, 1A
- Same Sky Jack 3.5 mm Through Hole Male Jack, 1A Solder Pin
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Terminal Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male 4 Jack Connector, 0.3A
