Same Sky Jack Connector 3.5 mm Cable Male Jack, 1A
- RS Stock No.:
- 259-6715
- Mfr. Part No.:
- SP-3530
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6715
- Mfr. Part No.:
- SP-3530
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Cable | |
| Sub Type | Jack | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 HB | |
| Contact Material | Brass | |
| Series | SP-3530 | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Cable | ||
Sub Type Jack | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals UL94 HB | ||
Contact Material Brass | ||
Series SP-3530 | ||
- COO (Country of Origin):
- TW
The CUI devices jack plug
comes with a straight body orientation. The mounting type of the product is cable mount and the size is 3.5 mm. The product hasan audio plug
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack 3.5 mm Cable Male Jack, 1A
- Same Sky Jack 3.5 mm Through Hole Male Jack, 1A Solder Pin
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Terminal Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male 4 Jack Connector, 0.3A
